Phoenix Contact UPRZ Series DIN Rail Terminal Accessory
- RS Stock No.:
- 854-4832
- Mfr. Part No.:
- 3045570
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£25.25
(exc. VAT)
£30.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £25.25 | £0.505 |
*price indicative
- RS Stock No.:
- 854-4832
- Mfr. Part No.:
- 3045570
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | UPRZ | |
| Product Type | DIN Rail Terminal Accessory | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series UPRZ | ||
Product Type DIN Rail Terminal Accessory | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Latching, length: 39.8 mm, width: 10 mm, number of positions: 2, color: Orange
The conductor can be fixed using Phoenix Contact cable binders;Can be snapped into the plug housing as an option
Related links
- Phoenix Contact PTFIX 10/S-F Series DIN Rail Terminal Accessory
- Phoenix Contact HV M12/1-TP Series DIN Rail Terminal Accessory
- Phoenix Contact PAI-4-FIX-5/6 GN Series DIN Rail Terminal Accessory
- Phoenix Contact PAI-4-FIX-5/6 GY Series DIN Rail Terminal Accessory
- Phoenix Contact FBS 10-8 BU Series DIN Rail Terminal Accessory
- Phoenix Contact HV M6/1-VS 2 Series DIN Rail Terminal Accessory
- Phoenix Contact PAI-4-FIX-5/6 BK Series DIN Rail Terminal Accessory
- Phoenix Contact PAI-4-FIX-5/6 BU Series DIN Rail Terminal Accessory
