Allen Bradley 1492 Series Screw Terminal, 2-Way, 22AWG, 8 AWG Wire, 50A Screw Cage

Subtotal (1 pack of 100 units)*

£190.90

(exc. VAT)

£229.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.909£190.90

*price indicative

RS Stock No.:
220-4489
Mfr. Part No.:
1492-J6-Y
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Screw Terminal

Number of Ways

2

Current

50A

Wire Size

22, 8AWG

Mount Type

DIN Rail

Fused

No

Material

Plastic

Voltage

800V

Wire Protection

No

Colour

Yellow

Series

1492

Cable CSA

6mm²

Gender

Female

Termination Type

Screw Cage

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Enclosed

No

Hazardous Area Certification

IECEx

Standards/Approvals

No

The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The product is a feed through terminal block.

Comes with all necessary accessories

Comes along with a complete catalogue with all the necessary information required

Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Related links