Allen Bradley 1492 Series Screw Terminal, 4-Way, 12AWG, 22 AWG Wire, 24A Screw Cage

Subtotal (1 pack of 100 units)*

£521.20

(exc. VAT)

£625.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£5.212£521.20

*price indicative

RS Stock No.:
220-4540
Mfr. Part No.:
1492-JD4-Y
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Screw Terminal

Number of Ways

4

Current

24A

Wire Size

12AWG, 22AWG

Mount Type

DIN Rail

Fused

No

Material

Polyamide 66

Voltage

600V

Cable CSA

4mm²

Wire Protection

No

Series

1492

Colour

Yellow

Gender

Female

Minimum Operating Temperature

-50°C

Termination Type

Screw Cage

Enclosed

No

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx

Standards/Approvals

No

COO (Country of Origin):
RO

Rockwell Automation IEC 1492-JD4-Y Feed-Through Screw Type Terminal Block


Upgrade your wiring system with the durable and dependable 1492-JD4-Y Feed-through Screw Type Terminal Block by Rockwell Automation. The 1492-J terminal blocks observe recognised international IEC standards, ensuring quality and safety you can trust.

The 1492-JD4-Y module is a two-level, two-circuit feed-through terminal block, which comes in yellow and enables easy identification. The housing temperature range is –50 to +120 °C (–58…+248 °F). The multi-circuit feed-through terminal blocks are perfectly suited for applications where control signals must be distributed and collected through the same blocks. They are ideal for high-density wiring applications.

The 1492-J family feature a secure self-locking screw type clamp design with steel clamps and screws, which offers improved stability. Risk of electric shock is minimised due to the IP2X finger-safe housing. They are also simple to install as they can be DIN rail mounted and enable more efficient organisation of the electrical control cabinet.

Maximum wire size and rating:

UL: 26-10 AWG (35A @600V AC/DC)

CSA: 26-10 AWG (30A @300V AC/DC)

IEC:4mm² (32A @800V AC/DC)

Features and Benefits:


• All necessary accessories included

• Compatible with several high visibility snap-in marker tags

• 1492 units meet recognised international IEC, UL, CSA and ATEX standards

• Complete catalogue containing essential information included

• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.

What is a terminal block?


A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy