Allen Bradley 1492 Series Screw Terminal, 2-Way, 12AWG, 28 AWG Wire, 25A Screw Cage

Subtotal (1 pack of 100 units)*

£128.30

(exc. VAT)

£154.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.283£128.30

*price indicative

RS Stock No.:
220-4451
Mfr. Part No.:
1492-J3-Y
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

2

Product Type

Screw Terminal

Current

25A

Wire Size

12AWG, 28AWG

Mount Type

DIN Rail

Fused

No

Material

Plastic

Voltage

800V

Pitch

2.5mm

Wire Protection

No

Colour

Yellow

Cable CSA

2.5mm²

Series

1492

Minimum Operating Temperature

-50°C

Gender

Female

Termination Type

Screw Cage

Maximum Operating Temperature

120°C

Enclosed

No

Standards/Approvals

No

Hazardous Area Certification

IECEx

COO (Country of Origin):
DE
The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power.

Comes with all necessary accessories

Comes along with a complete catalogue with all the necessary information required

Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy