Allen Bradley 1492-J16 Series Feed Through Terminal Block, 2-Way, 18AWG Wire, 85A Screw

Subtotal (1 pack of 50 units)*

£194.95

(exc. VAT)

£233.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.899£194.95

*price indicative

RS Stock No.:
220-0679
Mfr. Part No.:
1492-J16-G
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

2

Product Type

Feed Through Terminal Block

Current

85A

Wire Size

18AWG

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Voltage

600V

Pitch

16mm

Wire Protection

No

Colour

Green

Series

1492-J16

Cable CSA

16mm²

Termination Type

Screw

Gender

Female

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Enclosed

No

Hazardous Area Certification

IECEx

Standards/Approvals

No

The Rockwell 1492 IEC Screw Terminal Blocks has standard feedthrough style with one circuit Feed Through Block type.

Standard Feedthrough

Related links