Allen Bradley 1492 Series Screw Terminal, 2-Way, 35A, 26 → 10 AWG Wire, Screw Cage Termination
- RS Stock No.:
- 220-4458
- Mfr. Part No.:
- 1492-J4-G
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£120.00
(exc. VAT)
£144.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £1.20 | £120.00 |
*price indicative
- RS Stock No.:
- 220-4458
- Mfr. Part No.:
- 1492-J4-G
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 2 | |
| Current Rating | 35A | |
| Wire Size | 26 → 10 AWG | |
| Termination Method | Screw Cage | |
| Fused | No | |
| Material | Plastic | |
| Voltage Rating | 800 V | |
| Series | 1492 | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 2 | ||
Current Rating 35A | ||
Wire Size 26 → 10 AWG | ||
Termination Method Screw Cage | ||
Fused No | ||
Material Plastic | ||
Voltage Rating 800 V | ||
Series 1492 | ||
Gender Female | ||
- COO (Country of Origin):
- DE
The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The product is a feed through terminal block.
Comes with all necessary accessories
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Related links
- Allen Bradley 1492 Series Screw Terminal 35A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 35A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 35A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 26 → 10 AWG Wire, Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 8A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 50A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 24A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 30A Screw Cage Termination
