Allen Bradley 1492 Series Screw Terminal, 4-Way, 10AWG, 26 AWG Wire, 35A Screw Cage
- RS Stock No.:
- 220-4534
- Mfr. Part No.:
- 1492-JD4C
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£676.70
(exc. VAT)
£812.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £6.767 | £676.70 |
*price indicative
- RS Stock No.:
- 220-4534
- Mfr. Part No.:
- 1492-JD4C
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 4 | |
| Product Type | Screw Terminal | |
| Current | 35A | |
| Wire Size | 10AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Plastic | |
| Voltage | 600V | |
| Wire Protection | No | |
| Cable CSA | 4mm² | |
| Series | 1492 | |
| Termination Type | Screw Cage | |
| Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Enclosed | No | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 4 | ||
Product Type Screw Terminal | ||
Current 35A | ||
Wire Size 10AWG, 26AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Plastic | ||
Voltage 600V | ||
Wire Protection No | ||
Cable CSA 4mm² | ||
Series 1492 | ||
Termination Type Screw Cage | ||
Gender Female | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Enclosed No | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
Rockwell Automation IEC 1492-JD4C Double Level Screw Type Terminal Block
Improve the safety of your control cabinet with the IEC 1492-JD4C Double Level Feed-Through Screw Type Terminal Block by Rockwell Automation. The 1492-J family meets recognised international IEC standards to provide you with reliable, high-quality solutions for your wiring system.
The 1492-JD4C module is a Two-Level Feed Through Terminal Block with Commoning Bar in grey, with 4 connection points. The housing temperature range is -50 to+120°C (-58…+248°F). This terminal block is DIN rail mountable, offering ease-of-installation and allowing for more efficient organisation of your wiring system. The 1492-J blocks have a secure self-locking screw type clamp design with steel clamps and screws. They also have IP2X finger safe housing to reduce the risk of electric shock.
Maximum wire size and rating:
UL: 26-10 AWG (35A @600V AC/DC)
CSA: 26-10 AWG (30A @300V AC/DC)
IEC:4mm² (32A @400V AC/DC)
Features and Benefits:
• Improved panel space use
• Adheres to recognised international IEC, UL, CSA and ATEX standards
• Self-locking screw type clamp design with steel clamps and screws
• Comes with all necessary accessories
• Comes with a complete catalogue containing all the necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492 Series Screw Terminal 10AWG 35A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG 35A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG 35A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG, 26 AWG Wire Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG 8A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG 30A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG 32A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 20A Screw Cage
