Allen Bradley 1492 Series Screw Terminal, 2-Way, 10AWG, 26 AWG Wire, 35A Screw Cage

Subtotal (1 pack of 100 units)*

£124.20

(exc. VAT)

£149.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.242£124.20

*price indicative

RS Stock No.:
220-4453
Mfr. Part No.:
1492-J4-B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

2

Product Type

Screw Terminal

Current

35A

Wire Size

10AWG, 26AWG

Mount Type

DIN Rail

Fused

No

Material

Plastic

Voltage

800V

Pitch

2.5mm

Cable CSA

4mm²

Colour

Black

Wire Protection

No

Series

1492

Minimum Operating Temperature

-50°C

Gender

Female

Termination Type

Screw Cage

Maximum Operating Temperature

120°C

Enclosed

No

Hazardous Area Certification

IECEx

Standards/Approvals

No

COO (Country of Origin):
DE

Rockwell Automation IEC 1492-J4-B Screw Type Feed Through Terminal Block


For a terminal block that provides superior reliability, simplified installation, and essential durability the IEC 1492-J4-B Screw Type Standard Feed Through Terminal Block by Rockwell Automation is an ideal solution. The 1492-J family of terminal blocks meets recognised international IEC standards to improve the safety and efficiency of your control cabinet and give you absolute peace-of-mind.

The 1492-J4-B module is a One-Circuit Standard Feed-Through Terminal Block, in blue. The housing temperature range is -50 to +120°C (-58…+248°F). This block has a secure self-locking screw type clamp design with steel clamps and screws. It can be mounted on a DIN rail, offering easy installation, and is a simple solution for efficient organisation of your wiring system. It is specifically designed for single-circuit feed-through applications. This terminal block reduces risk of electric shock due to its IP2X finger safe housing.

Maximum wire size and rating:

UL: 22-10 AWG (35A @600V AC/DC)

CSA: 22-10 AWG (35A @600V AC/DC)

IEC: 4mm² (32A @800V AC/DC)

EEx e II: 4mm²/20-12AWG (28A @ 750V AC/DC)

Features and Benefits:


• Counter-sinking of clamping screws

• Easy installation or removal from both sides of DIN Rail

• Compatible with several high visibility snap-in marker cards

• Copper current bar and tin-plated surface

• Comes with all necessary accessories

• Adheres to recognised international IEC, UL, CSA and ATEX standards

• Comes with a complete catalogue with all the necessary information required

• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.

What is a terminal block?


A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy