Allen Bradley 1492-J3TW Series Feed Through Terminal Block, 3-Way, 22AWG Wire, 20A Screw

Subtotal (1 pack of 100 units)*

£328.30

(exc. VAT)

£394.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£3.283£328.30

*price indicative

RS Stock No.:
220-0710
Mfr. Part No.:
1492-J3TW-G
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

3

Product Type

Feed Through Terminal Block

Current

20A

Wire Size

22AWG

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Voltage

300V

Pitch

2.5mm

Series

1492-J3TW

Cable CSA

14mm²

Colour

Green

Wire Protection

No

Termination Type

Screw

Gender

Female

Minimum Operating Temperature

-50°C

Enclosed

No

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx

Standards/Approvals

No

COO (Country of Origin):
CZ
The Rockwell 1492 IEC Screw Terminal Blocks has specialty feed through blocks with one circuit Feed Through Block type.

3 Connection points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy