Allen Bradley 1492 Series Screw Terminal, 4-Way, 12AWG, 22 AWG Wire, 24A Screw Cage

Subtotal (1 pack of 100 units)*

£506.00

(exc. VAT)

£607.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£5.06£506.00

*price indicative

RS Stock No.:
220-4536
Mfr. Part No.:
1492-JD4-G
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Screw Terminal

Number of Ways

4

Current

24A

Wire Size

12, 22AWG

Mount Type

DIN Rail

Fused

No

Material

Polyamide 66

Voltage

600V

Series

1492

Colour

Green

Cable CSA

4mm²

Wire Protection

No

Gender

Female

Minimum Operating Temperature

-50°C

Termination Type

Screw Cage

Enclosed

No

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx

Standards/Approvals

No

Rockwell Automation IEC 1492-JD4-G Screw Type Feed-Through Terminal Block


The 1492-JD4-G Screw Type Feed-Through Terminal Block by Rockwell Automation is a perfect addition for your electrical control cabinet and offers optimal protection, durability, and easy installation.

The IEC 1492-JD4-G module is a Two-Circuit Feed-Through Terminal Block in green. It has a housing temperature range of –50 to +120 °C (–58…+248 °F). Installation is simple and fast as this unit can be DIN rail mounted. It has IP2X finger-safe housing to ensure less risk of electric shock. The 1492-J family of terminal blocks have a secure self-locking screw type clamp design with steel clamps and screws, providing superior stability. They adhere to recognised international IEC standards.

The Multi-circuit Feed-through Terminal Blocks are perfectly suited for applications where control signals must be distributed and collected through the same blocks. These modules are a great solution for high-density wiring applications.

Maximum wire size and rating:

UL: 26-10 AWG (35A @600V AC/DC)

CSA: 26-10 AWG (30A @300V AC/DC)

IEC:4mm² (32A @800V AC/DC)

Features and Benefits:


• Ideal for high density wiring applications

• Compatible with several high visibility snap-in marker tags

• 1492 models meet recognised international IEC, UL, CSA and ATEX standards

• Complete catalogue containing essential information included

• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

• All necessary accessories included

Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.

What is a terminal block?


A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.

Related links