Allen Bradley 1492 Series Screw Terminal, 4-Way, 24A, 30 → 12 AWG Wire, Screw Cage Termination

Subtotal (1 pack of 50 units)*

£244.00

(exc. VAT)

£293.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.88£244.00

*price indicative

RS Stock No.:
220-4509
Mfr. Part No.:
1492-JD3P
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

4

Current Rating

24A

Wire Size

30 → 12 AWG

Termination Method

Screw Cage

Fused

No

Material

Plastic

Voltage Rating

500 V

Series

1492

Gender

Female

COO (Country of Origin):
RO
The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The product is a double level terminal block.

Comes with all necessary accessories
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Related links