RS PRO Wire Connector, 5-Way, 4mm² Wire, 32A Spring Clamp
- RS Stock No.:
- 764-933
- Brand:
- RS PRO
Subtotal (1 box of 30 units)*
£12.58
(exc. VAT)
£15.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 45 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £12.58 | £0.419 |
*price indicative
- RS Stock No.:
- 764-933
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ways | 5 | |
| Product Type | Wire Connector | |
| Current | 32A | |
| Wire Size | 4mm² | |
| Mount Type | Top | |
| Fused | No | |
| Material | Polycarbonate | |
| Contact Material | Copper | |
| Voltage | 450V | |
| Cable CSA | 4mm² | |
| Series | RS PRO | |
| Colour | Transparent | |
| Wire Protection | No | |
| Gender | Male/Female | |
| Termination Type | Spring Clamp | |
| Enclosed | Yes | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | EN | |
| Standards/Approvals | BS EN 60998-1:2004, BS EN 60998-2-2:2004 | |
| Contact Plating | Tinned | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ways 5 | ||
Product Type Wire Connector | ||
Current 32A | ||
Wire Size 4mm² | ||
Mount Type Top | ||
Fused No | ||
Material Polycarbonate | ||
Contact Material Copper | ||
Voltage 450V | ||
Cable CSA 4mm² | ||
Series RS PRO | ||
Colour Transparent | ||
Wire Protection No | ||
Gender Male/Female | ||
Termination Type Spring Clamp | ||
Enclosed Yes | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification EN | ||
Standards/Approvals BS EN 60998-1:2004, BS EN 60998-2-2:2004 | ||
Contact Plating Tinned | ||
- COO (Country of Origin):
- TW
RS PRO 4 mm² Wire Connector, 5-Way
The RS PRO 4 mm² Wire Connector is designed for efficient and secure electrical connections. This 5-way connector is Ideal for applications requiring reliable current distribution up to 32 A. Its transparent polycarbonate housing allows for easy inspection of connections, ensuring safety and compliance with EN standards.
Features and Benefits
Spring Clamp Termination: Provides a secure and quick connection without the need for tools.
Tinned Copper Contacts: Ensures excellent conductivity and resistance to corrosion.
Transparent Housing: Allows for Visual inspection of connections to ensure proper installation.
Tinned Copper Contacts: Ensures excellent conductivity and resistance to corrosion.
Transparent Housing: Allows for Visual inspection of connections to ensure proper installation.
Applications
Electrical installations
Lighting systems
Control panels
Lighting systems
Control panels
Additional Information
Complies with BS EN 60998-1:2004 and BS EN 60998-2-2:2004 standards
Suitable for use in environments with temperatures up to 85 °C
Not suitable for hazardous areas
Suitable for use in environments with temperatures up to 85 °C
Not suitable for hazardous areas
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Wire Connector 4mm² Wire, 32A Spring Clamp
- RS PRO Wire Connector 4mm² Wire, 32A Spring Clamp
- RS PRO Non-Fused Terminal Block 4mm² Wire, 32A Screw
- RS PRO Connector 4mm² Wire, 20A Plug Type
- Omron XW5S Series Jumper Bar 4mm² Wire, 32A Push-in
- CAMDENBOSS CFTBN Series Fused Terminal Block 4mm² Wire, 20A Screw
- WAGO 221 Series Lever Connector 12AWG 32A Spring Cage
- Phoenix Contact SC Series DIN Rail Terminal Block 10AWG 32A Spring Cage
