RS PRO Wire Connector, 2-Way, 4mm² Wire, 32A Spring Clamp
- RS Stock No.:
- 764-931
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£11.00
(exc. VAT)
£13.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 78 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.00 | £0.22 |
*price indicative
- RS Stock No.:
- 764-931
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire Connector | |
| Number of Ways | 2 | |
| Current | 32A | |
| Wire Size | 4mm² | |
| Mount Type | Top | |
| Fused | No | |
| Material | Polycarbonate | |
| Contact Material | Copper | |
| Voltage | 450V | |
| Series | RS PRO | |
| Colour | Transparent | |
| Wire Protection | No | |
| Cable CSA | 4mm² | |
| Termination Type | Spring Clamp | |
| Gender | Male/Female | |
| Maximum Operating Temperature | 85°C | |
| Enclosed | Yes | |
| Hazardous Area Certification | EN | |
| Standards/Approvals | BS EN 60998-1:2004, BS EN 60998-2-2:2004 | |
| Contact Plating | Tinned | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Connector | ||
Number of Ways 2 | ||
Current 32A | ||
Wire Size 4mm² | ||
Mount Type Top | ||
Fused No | ||
Material Polycarbonate | ||
Contact Material Copper | ||
Voltage 450V | ||
Series RS PRO | ||
Colour Transparent | ||
Wire Protection No | ||
Cable CSA 4mm² | ||
Termination Type Spring Clamp | ||
Gender Male/Female | ||
Maximum Operating Temperature 85°C | ||
Enclosed Yes | ||
Hazardous Area Certification EN | ||
Standards/Approvals BS EN 60998-1:2004, BS EN 60998-2-2:2004 | ||
Contact Plating Tinned | ||
- COO (Country of Origin):
- TW
RS PRO 4 mm² Wire Connector 32 A
The RS PRO 4 mm² Wire Connector is designed for efficient and secure electrical connections. Suitable for a variety of industrial applications, this connector supports a current rating of 32 A and a voltage of 450 V, making it Ideal for high-demand environments. The transparent polycarbonate housing allows for easy Visual inspection, ensuring reliable performance.
Features and Benefits
Spring Clamp Termination: Provides secure and quick connections without the need for tools.
Tinned Copper Contacts: Offers excellent conductivity and corrosion resistance.
Transparent Housing: Allows for easy inspection of connections.
Polycarbonate Material: Ensures durability and high resistance to impact.
32 A Current Rating: Suitable for high-demand electrical applications.
450 V Voltage Rating: Supports a wide range of electrical systems.
EN Certified: Complies with BS EN 60998-1:2004 and BS EN 60998-2-2:2004 standards for safety and reliability.
Tinned Copper Contacts: Offers excellent conductivity and corrosion resistance.
Transparent Housing: Allows for easy inspection of connections.
Polycarbonate Material: Ensures durability and high resistance to impact.
32 A Current Rating: Suitable for high-demand electrical applications.
450 V Voltage Rating: Supports a wide range of electrical systems.
EN Certified: Complies with BS EN 60998-1:2004 and BS EN 60998-2-2:2004 standards for safety and reliability.
Applications
Industrial electrical installations
Control panels
Lighting systems
Building automation
Control panels
Lighting systems
Building automation
Additional Information
Not fused for direct connections
Suitable for use in non-hazardous areas
Mount type: Top
Number of ways: 2
Gender: Male/Female
Suitable for use in non-hazardous areas
Mount type: Top
Number of ways: 2
Gender: Male/Female
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Wire Connector 4mm² Wire, 32A Spring Clamp
- RS PRO Wire Connector 4mm² Wire, 32A Spring Clamp
- RS PRO Non-Fused Terminal Block 4mm² Wire, 32A Screw
- Omron XW5S Series Jumper Bar 4mm² Wire, 32A Push-in
- Phoenix Contact ST Series Fused Terminal Block 4mm² Wire, 6.3A Spring Cage
- Phoenix Contact SC Series DIN Rail Terminal Block 10AWG 32A Spring Cage
- WAGO 221 Series Lever Connector 12AWG 32A Spring Cage
- Phoenix Contact SP Series Terminal Plug 28AWG Wire, 32A Spring Cage
