RS PRO Connector, 5-Way, 4mm² Wire, 20A Plug Type

Subtotal (1 unit)*

£19.19

(exc. VAT)

£23.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.19

*price indicative

RS Stock No.:
734-221
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Ways

5

Product Type

Connector

Current

20A

Wire Size

4mm²

Mount Type

Cable

Material

Polyamide

Voltage

250V

Colour

Black

Series

RS PRO

Cable CSA

4mm²

Minimum Operating Temperature

-30°C

Termination Type

Plug Type

Gender

Male

Enclosed

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

CE, IEC 61535, UKCA

COO (Country of Origin):
CN

RS PRO 5 Way Male Connector, 4 mm²


The RS PRO 5 Way Male Connector is designed for reliable electrical connections in industrial environments. With a robust polyamide construction, it ensures durability and safety in various applications. This connector supports a current rating of 20 A and a voltage of 250 V, making it suitable for demanding electrical systems.

Features and Benefits


5 Way Configuration: Allows for multiple connections in a single unit, enhancing efficiency.
Polyamide Material: Provides excellent durability and resistance to environmental factors.
Enclosed Design: Ensures safety by protecting connections from external elements.
Wide Temperature Range: Operates effectively between -30 °C and 70 °C, suitable for various environments.
Cable Mount Type: Facilitates easy installation and secure attachment.

Applications


Industrial Automation
Electrical Distribution Systems
Control Panels
Machinery Wiring

Additional Information


Complies with CE, IEC 61535, and UKCA standards, ensuring high safety and quality standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy