Weidmüller WPE 4/ZZ Series Earth Terminal Block, 4-Way, 10AWG, 26 AWG Wire, 8A Screw
- RS Stock No.:
- 664-609
- Mfr. Part No.:
- 1905130000
- Brand:
- Weidmüller
Subtotal (1 pack of 50 units)*
£198.00
(exc. VAT)
£237.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £198.00 | £3.96 |
*price indicative
- RS Stock No.:
- 664-609
- Mfr. Part No.:
- 1905130000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ways | 4 | |
| Product Type | Earth Terminal Block | |
| Current | 8A | |
| Wire Size | 10AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 800V | |
| Pitch | 6.1mm | |
| Colour | Green, Yellow | |
| Cable CSA | 0.05mm², 4mm², 6mm² | |
| Series | WPE 4/ZZ | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | IEC 60947-7-2, RoHS, UL E60693, CSA 200039-70089609, TUEV16ATEX7909U, IECEx TUR16.0036U | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ways 4 | ||
Product Type Earth Terminal Block | ||
Current 8A | ||
Wire Size 10AWG, 26AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 800V | ||
Pitch 6.1mm | ||
Colour Green, Yellow | ||
Cable CSA 0.05mm², 4mm², 6mm² | ||
Series WPE 4/ZZ | ||
Termination Type Screw | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals IEC 60947-7-2, RoHS, UL E60693, CSA 200039-70089609, TUEV16ATEX7909U, IECEx TUR16.0036U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller WPE 4/ZZ Series Earth Terminal Block 10AWG 8A Screw
- Weidmüller WPE 4/ZR Series Earth Terminal Block 10AWG 8A Screw
- Allen Bradley 1492 Series Screw Terminal 10AWG 8A Screw Cage
- Phoenix Contact OTTA Series Earth Terminal Block 10AWG 41A Screw
- Wieland 58.504.9155.0 WT 4 D2/2 PE Series Earth Terminal Block Green 10AWG 1-Level ATEX
- Wieland 58.504.9055.0 WT 4 PE Series Earth Terminal Block Yellow 10AWG 1-Level ATEX
- Wieland 58.504.9255.0 WT 4 E PE Series Earth Terminal Block Green 10AWG 2-Level ATEX
- Phoenix Contact 2-Way Earth Terminal Block 10AWG Screw, Polyamide Housing
