Subtotal (1 unit)*
£422.61
(exc. VAT)
£507.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £422.61 |
*price indicative
- RS Stock No.:
- 889-693
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ladder | |
| Stiles Material | Fibreglass | |
| Closed Height | 1400mm | |
| Number of Sections | 2 | |
| Extended Height | 4550mm | |
| Weight | 14.7kg | |
| Rung Material | Aluminium | |
| Rungs by Section | 4 x 4 | |
| Standards/Approvals | EN131 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ladder | ||
Stiles Material Fibreglass | ||
Closed Height 1400mm | ||
Number of Sections 2 | ||
Extended Height 4550mm | ||
Weight 14.7kg | ||
Rung Material Aluminium | ||
Rungs by Section 4 x 4 | ||
Standards/Approvals EN131 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO by Little Giant® Velocity Series 2.0 Multi-Purpose Ladder
RS PRO by Little Giant® Velocity Series 2.0 Multi-Purpose Ladder is a professional-grade access solution designed to deliver exceptional versatility, safety and productivity across a wide range of industrial, maintenance and trade applications. Combining the trusted quality of RS PRO with Little Giant's innovative ladder technology, the Velocity Series 2.0 can be configured into multiple working positions, helping users complete more tasks with a single ladder.
Manufactured from aerospace-grade aluminium, the ladder provides an excellent balance of strength, durability and lightweight handling. Its redesigned DoubleLock hinge mechanism and spring-assisted Rapid-Lock adjustment system enable quick setup and easy adjustment, allowing users to move efficiently between different working configurations.
Manufactured from aerospace-grade aluminium, the ladder provides an excellent balance of strength, durability and lightweight handling. Its redesigned DoubleLock hinge mechanism and spring-assisted Rapid-Lock adjustment system enable quick setup and easy adjustment, allowing users to move efficiently between different working configurations.
The Velocity Series 2.0 can be used as an A-Frame Ladder, Extension Ladder, Staircase Ladder, 90° Wall Ladder and Trestle & Plank Scaffolding System when used with compatible accessories. Delivering up to 24 possible ladder configurations, it offers outstanding flexibility for professionals working across multiple environments.
Designed for intensive professional use, the ladder features integrated Tip & Glide wheels for easy transportation, a flared leg design for enhanced stability and a maximum load capacity of 150kg. Certified to EN131-4:2020 Professional standards, the Velocity Series 2.0 provides a reliable solution for electrical installation, facilities maintenance, construction, warehousing, manufacturing and property maintenance applications.
Designed for intensive professional use, the ladder features integrated Tip & Glide wheels for easy transportation, a flared leg design for enhanced stability and a maximum load capacity of 150kg. Certified to EN131-4:2020 Professional standards, the Velocity Series 2.0 provides a reliable solution for electrical installation, facilities maintenance, construction, warehousing, manufacturing and property maintenance applications.
Features & Benefits
RS PRO and Little Giant® dual-branded professional solution
Aerospace-grade aluminium construction
Multi-position design with up to 24 configurations
Redesigned DoubleLock hinge mechanism
Spring-assisted Rapid-Lock adjustment system
A-Frame, Extension, Staircase and 90° ladder configurations
Compatible with Tetra Ladder System accessories
Integrated Tip & Glide wheels for transportation
Flared leg design for improved stability
EN131-4:2020 Professional certified
150kg maximum load capacity
Suitable for intensive professional use
Aerospace-grade aluminium construction
Multi-position design with up to 24 configurations
Redesigned DoubleLock hinge mechanism
Spring-assisted Rapid-Lock adjustment system
A-Frame, Extension, Staircase and 90° ladder configurations
Compatible with Tetra Ladder System accessories
Integrated Tip & Glide wheels for transportation
Flared leg design for improved stability
EN131-4:2020 Professional certified
150kg maximum load capacity
Suitable for intensive professional use
Typical Applications
Electrical Installation
Facilities Maintenance
Construction
Building Services
Warehousing
Manufacturing Environments
Property Maintenance
Decorating & Refurbishment
Trade Professionals
Facilities Maintenance
Construction
Building Services
Warehousing
Manufacturing Environments
Property Maintenance
Decorating & Refurbishment
Trade Professionals
Related links
- RS PRO Aluminium Fibreglass Ladder 2 4550 mm
- RS PRO Aluminium Fibreglass Ladder 2 6690 mm
- RS PRO Aluminium Fibreglass Ladder 2 3020 mm
- RS PRO Aluminium Fibreglass Ladder 2 5770 mm
- RS PRO Aluminium Fibreglass Ladder 2 6990 mm
- RS PRO Aluminium Fibreglass Ladder 2 4240 mm
- RS PRO Aluminium Fibreglass Ladder 2 3330 mm
- RS PRO Aluminium Fibreglass Ladder 2 2900 mm
