Jumo Fitting Fitting, Male G Threaded 1/4 in G x Male G Threaded 1/4 in G

Subtotal (1 unit)*

£48.37

(exc. VAT)

£58.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.37

*price indicative

RS Stock No.:
279-119
Mfr. Part No.:
Compression Fitting G 1/4 D=6,1 SS
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Fitting Type

Fitting

Product Type

Fitting

Connection Type B

Threaded

Connection Type A

Threaded

Connection Size A

1/4 in G

Connection Size B

1/4 in G

Connection Gender A

Male

Connection Gender B

Male

Connection Standard A

G

Connection Standard B

G

Standards/Approvals

DIN 43734, DIN 43763, RoHS

COO (Country of Origin):
DE
The Jumo Tube fitting is intended for insertion resistance thermometers and thermocouples with a protection tube diameter of 6.0 mm. The tube fitting is made of stainless steel (material 1.4571), is equipped with a PTFE clamping ring and is designed for temperatures up to 260 °C. A G 1/4 thread with 12 mm length serves as process connection. An essential advantage of the tube fitting is the variable determination of the installation length and easy disassembly of the temperature sensor. The areas of application are protection tubes according to DIN 43763 (tube fittings with stuffing box) for furnace construction, as well as for the installation of sheathed resistance thermometers and thermocouples.

The total length of the gland is 41 mm

For positioning and tightening, wrench sizes 19 and 14 are used

Related links