Jumo Fitting, Straight Hexagon Fitting Metric M8mm
- RS Stock No.:
- 279-086
- Mfr. Part No.:
- Compression Fitting M8 D=3,1 SS
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£46.94
(exc. VAT)
£56.33
(inc. VAT)
- RS Stock No.:
- 279-086
- Mfr. Part No.:
- Compression Fitting M8 D=3,1 SS
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Fitting Type | Fitting | |
| Pipe Fitting Connection Type | Compression | |
| Fitting Direction | Straight | |
| Shape | Hexagon | |
| Thread Size 1 | M8mm | |
| Thread Standard 1 | Metric | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Fitting Type Fitting | ||
Pipe Fitting Connection Type Compression | ||
Fitting Direction Straight | ||
Shape Hexagon | ||
Thread Size 1 M8mm | ||
Thread Standard 1 Metric | ||
- COO (Country of Origin):
- DE
The Jumo Tube fitting is intended for insertion resistance thermometers and thermocouples with a protection tube diameter of 3.0 mm. The tube fitting is made of stainless steel (material 1.4571), is equipped with a stainless steel clamping ring and is designed for temperatures up to 600 °C. An M8 x 1 thread with a length of 8 mm serves as process connection. An essential advantage of the tube fitting is the variable determination of the installation length and easy disassembly of the temperature sensor. The areas of application are protection tubes according to DIN 43763 (tube fittings with stuffing box) for furnace construction, as well as for the installation of sheathed resistance thermometers and thermocouples.
The total length of the gland is 27 mm
For positioning and tightening, the wrench sizes 10 and 14 are used
For positioning and tightening, the wrench sizes 10 and 14 are used
Related links
- Jumo Fitting, Straight Hexagon Fitting G G 1/2in
- Jumo Fitting, Straight Hexagon Fitting G G 1/4in
- Jumo Fitting, Straight Hexagon Fitting G G 3/8in
- Jumo Fitting Fitting, Male Metric Threaded 1/8 in x Male Metric Threaded M8
- Jumo Fitting Fitting, Male G Threaded 1/4 in G x Male G Threaded 1/4 in G
- Jumo Fitting Fitting, Male G Threaded 1/2 in G x Male G Threaded 1/2 in G
- Jumo Fitting Fitting, Male Metric Threaded M8 x Male Metric Threaded M8
- Legris Stainless Steel Pipe Fitting Male Compression

