Jumo Fitting Fitting, Male Metric Threaded M8 x Male Metric Threaded M8
- RS Stock No.:
- 279-260
- Mfr. Part No.:
- Rohrverschraubung M8x1 VA, Klemmring
- Brand:
- Jumo
Subtotal (1 unit)*
£46.94
(exc. VAT)
£56.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.94 |
*price indicative
- RS Stock No.:
- 279-260
- Mfr. Part No.:
- Rohrverschraubung M8x1 VA, Klemmring
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Fitting Type | Fitting | |
| Product Type | Fitting | |
| Connection Type A | Threaded | |
| Connection Type B | Threaded | |
| Connection Size A | M8 | |
| Connection Size B | M8 | |
| Connection Gender A | Male | |
| Connection Gender B | Male | |
| Maximum Operating Temperature | 600°C | |
| Connection Standard A | Metric | |
| Connection Standard B | Metric | |
| Standards/Approvals | RoHS, DIN 43763 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Fitting Type Fitting | ||
Product Type Fitting | ||
Connection Type A Threaded | ||
Connection Type B Threaded | ||
Connection Size A M8 | ||
Connection Size B M8 | ||
Connection Gender A Male | ||
Connection Gender B Male | ||
Maximum Operating Temperature 600°C | ||
Connection Standard A Metric | ||
Connection Standard B Metric | ||
Standards/Approvals RoHS, DIN 43763 | ||
- COO (Country of Origin):
- DE
The Jumo Tube fitting is intended for insertion resistance thermometers and thermocouples with a protection tube diameter of 3.0 mm. The tube fitting is made of stainless steel (material 1.4571), is equipped with a stainless steel clamping ring and is designed for temperatures up to 600 °C. An M8 x 1 thread with a length of 8 mm serves as process connection. An essential advantage of the tube fitting is the variable determination of the installation length and easy disassembly of the temperature sensor. The areas of application are protection tubes according to DIN 43763 (tube fittings with stuffing box) for furnace construction, as well as for the installation of sheathed resistance thermometers and thermocouples.
The total length of the gland is 27 mm
For positioning and tightening, the wrench sizes 10 and 14 are used
Related links
- Jumo Fitting, Straight Hexagon Fitting Metric M8mm
- Jumo Fitting, Straight Hexagon Fitting G G 3/8in
- Jumo Fitting, Straight Hexagon Fitting Metric M 1/8in
- Jumo Fitting, Straight Hexagon Fitting G G 1/2in
- Jumo Fitting, Straight Hexagon Fitting
- Jumo Fitting, Straight Hexagon Fitting G G 1/4in
- RS PRO Stainless Steel Pipe Fitting Male R 2in
- Parker Stainless Steel Pipe Fitting, Straight Hexagon Plug
