Jumo Fitting Fitting, Male Threaded 11.3 mm
- RS Stock No.:
- 279-218
- Mfr. Part No.:
- Blechflansch D 11mm St
- Brand:
- Jumo
Subtotal (1 unit)*
£10.18
(exc. VAT)
£12.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.18 |
*price indicative
- RS Stock No.:
- 279-218
- Mfr. Part No.:
- Blechflansch D 11mm St
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Fitting Type | Fitting | |
| Product Type | Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | 11.3 mm | |
| Connection Gender A | Male | |
| Maximum Operating Temperature | 600°C | |
| Standards/Approvals | DIN 43763, DIN 43734 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Fitting Type Fitting | ||
Product Type Fitting | ||
Connection Type A Threaded | ||
Connection Size A 11.3 mm | ||
Connection Gender A Male | ||
Maximum Operating Temperature 600°C | ||
Standards/Approvals DIN 43763, DIN 43734 | ||
- COO (Country of Origin):
- DE
The Jumo Sheet metal flange is made of steel, galvanized and designed for the assembly of plug-in resistance thermometers and thermocouples without process connection.
The sheet metal flange is designed for a protection tube diameter of 11 mm and can be used as an alternative to pipe fittings
Related links
- Jumo Fitting, Straight Hexagon Fitting
- Jumo Fitting, Straight Hexagon Fitting G G 3/8in
- Jumo Fitting, Straight Hexagon Fitting Metric M8mm
- Jumo Fitting, Straight Hexagon Fitting Metric M 1/8in
- Jumo Fitting, Straight Hexagon Fitting G G 1/2in
- Jumo Fitting, Straight Hexagon Fitting G G 1/4in
- Parker Stainless Steel Pipe Fitting, Straight Hexagon Plug
- RS PRO Stainless Steel Pipe Fitting Male R 2in
