Jumo Fitting Fitting, Male G Threaded 1/2 in G x Male G Threaded 1/2 in G
- RS Stock No.:
- 278-842
- Mfr. Part No.:
- Compression Fitting G1/2 D=6mm SS
- Brand:
- Jumo
Subtotal (1 unit)*
£49.76
(exc. VAT)
£59.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.76 |
*price indicative
- RS Stock No.:
- 278-842
- Mfr. Part No.:
- Compression Fitting G1/2 D=6mm SS
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Fitting | |
| Fitting Type | Fitting | |
| Connection Type A | Threaded | |
| Connection Type B | Threaded | |
| Connection Size A | 1/2 in G | |
| Connection Size B | 1/2 in G | |
| Connection Gender A | Male | |
| Connection Gender B | Male | |
| Connection Standard A | G | |
| Maximum Operating Temperature | 600°C | |
| Standards/Approvals | DIN 43763, RoHS | |
| Connection Standard B | G | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Fitting | ||
Fitting Type Fitting | ||
Connection Type A Threaded | ||
Connection Type B Threaded | ||
Connection Size A 1/2 in G | ||
Connection Size B 1/2 in G | ||
Connection Gender A Male | ||
Connection Gender B Male | ||
Connection Standard A G | ||
Maximum Operating Temperature 600°C | ||
Standards/Approvals DIN 43763, RoHS | ||
Connection Standard B G | ||
- COO (Country of Origin):
- DE
The Jumo Tube fitting is intended for insertion resistance thermometers and thermocouples with a protection tube diameter of 6.0 mm. The tube fitting is made of stainless steel (material 1.4571), is equipped with a stainless steel clamping ring and is designed for temperatures up to 600 °C. A G 1/2 thread with a length of 14 mm serves as process connection. An essential advantage of the screwed pipe connection is the variable determination of the installation length and easy disassembly of the temperature sensor. The areas of application are protection tubes according to DIN 43763 (tube fittings with stuffing box) for furnace construction, as well as for the installation of sheathed resistance thermometers and thermocouples.
The total length of the gland is 44 mm
For positioning and tightening, wrench sizes 14 and 27 are used
Related links
- Jumo Fitting, Straight Hexagon Fitting G G 1/4in
- Jumo Fitting, Straight Hexagon Fitting G G 1/2in
- Jumo Fitting, Straight Hexagon Fitting Metric M8mm
- Jumo Fitting, Straight Hexagon Fitting Metric M 1/8in
- Jumo Fitting, Straight Hexagon Fitting G G 3/8in
- Jumo Fitting, Straight Hexagon Fitting
- Legris Stainless Steel Pipe Fitting Female G 1/2in x Female G 1/2in
- Legris Stainless Steel Pipe Fitting Female G 1/2in
