Jumo Fitting, Straight Hexagon Fitting G G 1/4in
- RS Stock No.:
- 279-006
- Mfr. Part No.:
- Rohrverschr. G 1/4A
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£48.37
(exc. VAT)
£58.04
(inc. VAT)
- RS Stock No.:
- 279-006
- Mfr. Part No.:
- Rohrverschr. G 1/4A
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Fitting Type | Fitting | |
| Pipe Fitting Connection Type | Compression | |
| Fitting Direction | Straight | |
| Shape | Hexagon | |
| Thread Size 1 | G 1/4in | |
| Thread Standard 1 | G | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Fitting Type Fitting | ||
Pipe Fitting Connection Type Compression | ||
Fitting Direction Straight | ||
Shape Hexagon | ||
Thread Size 1 G 1/4in | ||
Thread Standard 1 G | ||
- COO (Country of Origin):
- DE
The Jumo Tube fitting is intended for insertion resistance thermometers and thermocouples with a protection tube diameter of 6.0 mm. The tube fitting is made of stainless steel (material 1.4571), is equipped with a PTFE clamping ring and is designed for temperatures up to 260 °C. A G 1/4 thread with 12 mm length serves as process connection. An essential advantage of the tube fitting is the variable determination of the installation length and easy disassembly of the temperature sensor. The areas of application are protection tubes according to DIN 43763 (tube fittings with stuffing box) for furnace construction, as well as for the installation of sheathed resistance thermometers and thermocouples.
The total length of the gland is 41 mm
For positioning and tightening, wrench sizes 19 and 14 are used
For positioning and tightening, wrench sizes 19 and 14 are used
Related links
- Jumo Fitting, Straight Hexagon Fitting G G 1/4in
- Jumo Fitting, Straight Hexagon Fitting G G 1/2in
- Jumo Fitting, Straight Hexagon Fitting G G 3/8in
- Jumo Fitting, Straight Hexagon Fitting Metric M8mm
- Jumo Fitting, Straight Hexagon Fitting Metric M 1/8in
- Legris Stainless Steel Pipe Fitting Male R 1/8in x Female G 1/4in
- RS PRO Stainless Steel Pipe Fitting Female G 1/4in x Female G 1/4in
- Jumo Fitting, Straight Hexagon Fitting

