Jumo Fitting, Straight Hexagon Fitting G G 1/4in

Subtotal (1 unit)*

£49.76

(exc. VAT)

£59.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.76

*price indicative

RS Stock No.:
279-084
Mfr. Part No.:
Tube screw connection G 1/4A
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Fitting Type

Fitting

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

G 1/4in

Thread Standard 1

G

COO (Country of Origin):
DE
The Jumo Tube fitting is intended for insertion resistance thermometers and thermocouples with a protection tube diameter of 6.0 mm. The tube fitting is made of stainless steel (material 1.4571), is equipped with a stainless steel clamping ring and is designed for temperatures up to 600 °C. A G 1/4 thread with 12 mm length serves as process connection. An essential advantage of the tube fitting is the variable determination of the installation length and easy disassembly of the temperature sensor. The areas of application are protection tubes according to DIN 43763 (tube fittings with stuffing box) for furnace construction, as well as for the installation of sheathed resistance thermometers and thermocouples.

The total length of the gland is 40 mm
For positioning and tightening, wrench sizes 14 and 19 are used

Related links