Ambro Sol 500 ml Fluorescent Yellow Gloss 360° Marking Paint

Subtotal (1 unit)*

£7.11

(exc. VAT)

£8.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.11

*price indicative

RS Stock No.:
834-454
Mfr. Part No.:
V403GIALLOF
Brand:
Ambro Sol
Find similar products by selecting one or more attributes.
Select all

Brand

Ambro Sol

Compatible Materials

Asphalt, Concrete, Metal, Wood

Product Type

360° Marking Paint

Colour

Fluorescent Yellow

Finish

Gloss

Base Material

Synthetic Resin

Standards/Approvals

REACH

Package Size

500 ml

Trade Name

Marker Paint 360

RoHS Status: Exempt

COO (Country of Origin):
IT

Ambro-Sol 360° Marking Paint Fluorescent Yellow 500 ml


A high visibility marking spray, this product can be used in all positions, even upside down, thanks to its special 360° valve. This spray is Ideal for professional marking and identifying applications in industrial and construction environments, for use on floors, walls and wood.

Features and Benefits


A spray paint for marking masonry, pavements, asphalt, cement, wood and metal.
Highly visible fluorescent colours.
Fitted with a special 360° valve, so it can be used in any position, even upside down.
Unique spray through cap, with colour indicator cover.
Fast drying, touch dry in 10 minutes and fully dry in 45 minutes.
Resists fading by UV light and the effects of bad weather

Applications


For use in any outdoor or indoor spot marking application.
Suitable for use on a wide variety of substrates such as concrete, wood, metal, timber and asphalt.
Multi-surface use: Floors, walls, ceilings, machinery and equipment.
Highly visible fluorescent colour even in low light conditions

Temperature range


Operational from -10°C to +100°C (Intermittently 150°C)

Warning

Extremely Flammable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy