Ambro Sol 500 ml Fluorescent, Red Gloss 360° Marking Paint
- RS Stock No.:
- 834-452
- Mfr. Part No.:
- V403ROSSOF
- Brand:
- Ambro Sol
Subtotal (1 unit)*
£7.11
(exc. VAT)
£8.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.11 |
*price indicative
- RS Stock No.:
- 834-452
- Mfr. Part No.:
- V403ROSSOF
- Brand:
- Ambro Sol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambro Sol | |
| Product Type | 360° Marking Paint | |
| Compatible Materials | Asphalt, Concrete, Metal, Wood | |
| Colour | Fluorescent, Red | |
| Finish | Gloss | |
| Base Material | Synthetic Resin | |
| Standards/Approvals | REACH | |
| Package Size | 500 ml | |
| Trade Name | Marker Paint 360 | |
| Select all | ||
|---|---|---|
Brand Ambro Sol | ||
Product Type 360° Marking Paint | ||
Compatible Materials Asphalt, Concrete, Metal, Wood | ||
Colour Fluorescent, Red | ||
Finish Gloss | ||
Base Material Synthetic Resin | ||
Standards/Approvals REACH | ||
Package Size 500 ml | ||
Trade Name Marker Paint 360 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Ambro-Sol 360° Marking Paint Fluorescent Red 500 ml
A high visibility marking spray, this product can be used in all positions, even upside down, thanks to its special 360° valve. This spray is Ideal for professional marking and identifying applications in industrial and construction environments, for use on floors, walls and wood.
Features and Benefits
A spray paint for marking masonry, pavements, asphalt, cement, wood and metal.
Highly visible fluorescent colours.
Fitted with a special 360° valve, so it can be used in any position, even upside down.
Unique spray through cap, with colour indicator cover.
Fast drying, touch dry in 10 minutes and fully dry in 45 minutes.
Resists fading by UV light and the effects of bad weather
Highly visible fluorescent colours.
Fitted with a special 360° valve, so it can be used in any position, even upside down.
Unique spray through cap, with colour indicator cover.
Fast drying, touch dry in 10 minutes and fully dry in 45 minutes.
Resists fading by UV light and the effects of bad weather
Applications
For use in any outdoor or indoor spot marking application.
Suitable for use on a wide variety of substrates such as concrete, wood, metal, timber and asphalt.
Multi-surface use: Floors, walls, ceilings, machinery and equipment.
Highly visible fluorescent colour even in low light conditions
Suitable for use on a wide variety of substrates such as concrete, wood, metal, timber and asphalt.
Multi-surface use: Floors, walls, ceilings, machinery and equipment.
Highly visible fluorescent colour even in low light conditions
Temperature range
Operational from -10°C to +100°C (Intermittently 150°C)
Warning
Extremely Flammable
Related links
- Ambro Sol 500 ml Fluorescent Orange Gloss Marking Spray
- Ambro Sol 400 ml Red Gloss Spray Paint
- Ambro Sol 400 ml Blue Gloss Spray Paint
- Ambro Sol 400 ml RAL 9005 Black Gloss Spray Paint
- Ambro Sol 400 ml RAL 9005 Transparent Gloss Spray Paint
- Ambro Sol 400 ml Grey RAL 7035 Gloss Spray Paint
- Ambro Sol 400 ml Green Gloss Spray Paint
- Ambro Sol 400 ml Silver High Gloss Spray Paint
