Ambersil 400 ml Aluminium Matt Spray Paint

Subtotal (1 unit)*

£15.87

(exc. VAT)

£19.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.87

*price indicative

RS Stock No.:
293-473
Mfr. Part No.:
31641-AA
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Spray Paint

Colour

Aluminium

Finish

Matt

Base Material

Silicone, Water

Standards/Approvals

EN 374, ASTMD-2485-68

Package Size

400 ml

Trade Name

Alu HiTemp

RoHS Status: Exempt

COO (Country of Origin):
BE

Ambersil Spray Paint, 400 ml Can size, Aluminium - 31641-AA


This spray paint offers a high-quality aluminium coating suitable for a wide range of applications. The 400ml can provides excellent coverage and a durable finish. Its matt texture contributes to a clean appearance while ensuring high thermal stability, making it ideal for high-temperature environments.

Features & Benefits


• High thermal resistance up to 600°C for long-lasting performance

• Quick-drying formula at room temperature for efficient application

• Coverage of approximately 2.7m² per can for enduring results

• Lead and chromate-free formulation for safer usage

• Easy application with DME propellant for optimal film properties

Applications


• Suitable for coating stove pipes and heaters

• Ideal for industrial ovens and kilns

• Appropriate for exhaust manifolds and engine components

• Effective on chimney surfaces and incinerators

Can it withstand extreme temperatures?


Yes, it can resist temperatures up to 600°C, ensuring durability.

Is it safe to use indoors?


No, it should only be applied in a well-ventilated area.

Will it require multiple coats for a solid finish?


Yes, multiple light coats are recommended for best results.

How should it be stored for maximum shelf life?


Store below 50°C, away from heat sources, for up to 48 months.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy