CRC 400 ml Grey RAL 7001 Silver Grey Gloss Spray Paint
- RS Stock No.:
- 174-075
- Mfr. Part No.:
- 11680
- Brand:
- CRC
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£10.79
(exc. VAT)
£12.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £10.79 | - |
| 6 - 14 | £10.36 | 3% |
| 15 + | £10.14 | 6% |
*price indicative
- RS Stock No.:
- 174-075
- Mfr. Part No.:
- 11680
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Compatible Materials | Metal, Wood | |
| Colour | Silver Grey | |
| RAL Code | Grey RAL 7001 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Compatible Materials Metal, Wood | ||
Colour Silver Grey | ||
RAL Code Grey RAL 7001 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can size, Grey-Silver Colour - 11680
This acrylic spray paint comes in a convenient 400ml can, perfect for a variety of applications. The grey-silver colour aligns with RAL 7001 standards, providing a professional finish. Designed for easy use on metal surfaces, this gloss finish spray paint delivers durability and excellent coverage.
Features & Benefits
• Gloss finish enhances visual appeal and protection
• Easy application allows for quick and efficient usage
• Excellent adhesion to metal surfaces for superior results
• Fast drying time minimises project delays
Applications
• Suitable for metal surfaces for robust protection
• Used for automotive refinishing and touch-ups
• Effective in industrial settings for machinery and equipment
• Appropriate for DIY projects requiring a metallic finish
• Perfect for crafting and artistic requiring precision
How does the high-quality formulation benefit usability?
The high-quality formulation provides enhanced durability and resistance to wear and tear, ensuring that the applied paint remains vibrant and intact for an extended period.
What is the drying time for this spray paint?
Typically, the drying time is rapid, allowing users to complete their projects without prolonged waiting periods, which is particularly advantageous in professional settings.
Can this spray paint be used in outdoor applications?
Yes, the robust formulation offers sufficient resistance to various environmental conditions, making it suitable for outdoor use on metal surfaces.
What safety precautions should be taken when using aerosol spray paint?
Users should ensure adequate ventilation during application, keep away from heat sources, and wear appropriate protective equipment, such as gloves and safety eyewear, to avoid inhalation or skin contact.
ACRYL RAL marking paint
Anti-rust acrylic paint.
High-quality, quick-drying, glossy acrylic paint.
May be used both indoors and outdoors on metal, wood, plastic surfaces, etc.
This range covers all your needs for applications in industry, DIY, etc.
Available in RAL, high temperature, metallic, primary and chromed colours.
Standards
-
Related links
- CRC 400 ml Grey RAL 7035 Grey Gloss Spray Paint
- CRC 400 ml RAL 7016 Grey Gloss Spray Paint
- CRC 400 ml RAL 7004 Grey Gloss Spray Paint
- CRC 400 ml RAL 7032 Grey Gloss Spray Paint
- CRC 400 ml RAL 9002 White, Grey Gloss Spray Paint
- CRC 400 ml RAL 7012 Grey Gloss Spray Paint
- Ambersil 400 ml Grey RAL 7035 Grey Gloss Spray Paint
- CRC 400 ml No RAL Grey Gloss Spray Paint
