Bailey Electric & Electronics bv LED LED recessed spotlight 68 mm 25 mm 68mm 240V 7 W
- RS Stock No.:
- 768-103
- Mfr. Part No.:
- 146724
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£4.86
(exc. VAT)
£5.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.86 |
*price indicative
- RS Stock No.:
- 768-103
- Mfr. Part No.:
- 146724
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Sub Type | LED recessed spotlight | |
| Lamp Type | LED | |
| Product Type | LED | |
| Luminous Flux | 800cd | |
| Voltage | 240V | |
| Housing Material | Plastic | |
| Diameter | 68mm | |
| IP Rating | IP20 | |
| Luminous Efficacy | 73Lm/W | |
| Power | 7W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 15000h | |
| Housing Finish | White | |
| Maximum Operating Temperature | 45°C | |
| Colour Temperature | 6500K | |
| Colour | White | |
| Width | 68mm | |
| Standards/Approvals | RoHS | |
| Length | 90mm | |
| Depth | 25mm | |
| Series | BaiLum recessed | |
| Cutout Size | 68mm | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Clear | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Sub Type LED recessed spotlight | ||
Lamp Type LED | ||
Product Type LED | ||
Luminous Flux 800cd | ||
Voltage 240V | ||
Housing Material Plastic | ||
Diameter 68mm | ||
IP Rating IP20 | ||
Luminous Efficacy 73Lm/W | ||
Power 7W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 15000h | ||
Housing Finish White | ||
Maximum Operating Temperature 45°C | ||
Colour Temperature 6500K | ||
Colour White | ||
Width 68mm | ||
Standards/Approvals RoHS | ||
Length 90mm | ||
Depth 25mm | ||
Series BaiLum recessed | ||
Cutout Size 68mm | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Diffuser Finish Clear | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv Spotlight is an innovative lighting solution designed for versatile applications, featuring adjustable brightness and colour temperature for tailored illumination.
Swivelling design allows for directional lighting
Constructed from Durable thermoplastic material in a sleek white finish
IP20 protection rating suitable for indoor use
Related links
- Bailey Electric & Electronics bv LED LED 68 mm 25 mm 68mm 240V 7 W
- Bailey Electric & Electronics bv LED Spotlight 111 mm 12V 9 W
- Bailey Electric & Electronics bv LED Spotlight 37 mm 12V 3 W
- Bailey Electric & Electronics bv LED Spotlight 56 mm 12V 6 W
- Bailey Electric & Electronics bv LED Spotlight 111 mm 220V, 240 V 15 W
- Bailey Electric & Electronics bv LED Reflector 50 mm 54 mm 50mm 240V 2.6 W
- Bailey Electric & Electronics bv LED Reflector 50 mm 56 mm 50mm 240V 4.5 W
- Bailey Electric & Electronics bv LED Reflector 122 mm 133 mm 122mm 240V 12 W
