Bailey Electric & Electronics bv LED LED 68 mm 25 mm 68mm 240V 7 W
- RS Stock No.:
- 768-104
- Mfr. Part No.:
- 146725
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£4.86
(exc. VAT)
£5.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.86 |
*price indicative
- RS Stock No.:
- 768-104
- Mfr. Part No.:
- 146725
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED | |
| Sub Type | LED | |
| Lamp Type | LED | |
| Luminous Flux | 800cd | |
| Housing Material | Plastic | |
| Voltage | 240V | |
| Diameter | 68mm | |
| IP Rating | IP20 | |
| Power | 7W | |
| Luminous Efficacy | 73Lm/W | |
| Lifespan | 15000h | |
| Minimum Operating Temperature | -10°C | |
| Housing Finish | Black | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE | |
| Width | 68mm | |
| Colour | Black | |
| Colour Temperature | 6500K | |
| Length | 90mm | |
| Depth | 25mm | |
| Dimmable | No | |
| Series | Bailum Recessed | |
| Cutout Size | 68mm | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Clear | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED | ||
Sub Type LED | ||
Lamp Type LED | ||
Luminous Flux 800cd | ||
Housing Material Plastic | ||
Voltage 240V | ||
Diameter 68mm | ||
IP Rating IP20 | ||
Power 7W | ||
Luminous Efficacy 73Lm/W | ||
Lifespan 15000h | ||
Minimum Operating Temperature -10°C | ||
Housing Finish Black | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE | ||
Width 68mm | ||
Colour Black | ||
Colour Temperature 6500K | ||
Length 90mm | ||
Depth 25mm | ||
Dimmable No | ||
Series Bailum Recessed | ||
Cutout Size 68mm | ||
Lamp Supplied Yes | ||
Diffuser Finish Clear | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv Recessed Spot is an adjustable luminaire designed to provide versatile lighting solutions in various environments. Its innovative switch system allows users to easily select different light outputs and colour temperatures to suit their needs.
Flicker-free operation enhances Visual comfort and safety
Swivelling adjustability allows precise positioning of the light beam
Compatible with one LED light source for reliable operation
Related links
- Bailey Electric & Electronics bv LED LED recessed spotlight 68 mm 25 mm 68mm 240V 7 W
- Bailey Electric & Electronics bv LED Reflector 50 mm 54 mm 50mm 240V 2.6 W
- Bailey Electric & Electronics bv LED Reflector 50 mm 56 mm 50mm 240V 4.5 W
- Bailey Electric & Electronics bv LED Reflector 122 mm 133 mm 122mm 240V 12 W
- Bailey Electric & Electronics bv LED Reflector 50 mm 52 mm 50mm 240V 5.5 W
- Bailey Electric & Electronics bv LED Reflector 50 mm 56 mm 50mm 240V 4.8 W
- Bailey Electric & Electronics bv LED Reflector 50 mm 55 mm 50mm 240V 3 W
- Bailey Electric & Electronics bv LED Spotlight 111 mm 12V 9 W
