TE Connectivity, 229 Wire Splice Connector, Blue, Uninsulated, Tin 12 AWG
- RS Stock No.:
- 125-8529
- Mfr. Part No.:
- 2299517-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-8529
- Mfr. Part No.:
- 2299517-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire Splice Connector | |
| Overall Length | 11mm | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Uninsulated | |
| Colour | Blue | |
| Insulation Material | Thermoplastic | |
| Series | 229 | |
| Contact Material | Copper Alloy with Spring Steel | |
| Contact Plating | Tin | |
| Termination Type | Spring | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire Splice Connector | ||
Overall Length 11mm | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Uninsulated | ||
Colour Blue | ||
Insulation Material Thermoplastic | ||
Series 229 | ||
Contact Material Copper Alloy with Spring Steel | ||
Contact Plating Tin | ||
Termination Type Spring | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
TE Connectivity Push Grip Wire Splice Connectors
Push grip insulated wire splice connectors for use in electrical installations. These Push Grip push electrical wire connectors are simple to use and do not require any additional tooling. The housings of these splice connectors contain a spring contact for each circuit, each wire port guides the wire into the spring contact for termination. An extra test port is provided for voltage testing. These Push Grip wire connectors can accommodate size 22 AWG to 12 AWG solid and stranded wires. The clear polycarbonate housings enable Visual inspection of the termination. The housings are also colour coded according to the number of circuits enabling easy identification. These Push Grip wire splice connectors have a Compact design enabling them to be used in confined spaces.
Features and Benefits
Termination of multiple wire gauges in a single splice connection
Easy installation, no additional tooling required
Clear polycarbonate housings for Visual inspection
Colour coded for easy identification
Test slot for voltage testing
Applications
These Push Grip wire connectors are used in electrical installations for a wide range of applications. Applications include retrofit lighting, digital signage, light commercial building equipment and residential wiring systems.
Splices
Related links
- TE Connectivity Blue Tin 12 AWG
- TE Connectivity Blue Natural Insulated, Tin 12 AWG
- TE Connectivity Orange Tin 12 AWG
- TE Connectivity Uninsulated, Tin 12 AWG
- TE Connectivity Black Tin 12 AWG
- TE Connectivity Black Tin 12 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 12 AWG
- TE Connectivity Blue Red Tin 12 AWG
