NEMIQ, DSCP Splice Connector, Multicolour, Insulated 12 AWG
- RS Stock No.:
- 837-713
- Mfr. Part No.:
- DSCP-25 0240
- Brand:
- NEMIQ
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£10.33
(exc. VAT)
£12.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £10.33 | £0.517 | - |
| 5 + | £9.51 | £0.476 | 7% |
*price indicative
- RS Stock No.:
- 837-713
- Mfr. Part No.:
- DSCP-25 0240
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 30mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Multicolour | |
| Series | DSCP | |
| Termination Type | Lever | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 30mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Multicolour | ||
Series DSCP | ||
Termination Type Lever | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ 2 Pole branch connector provides reliable connectivity for various conductor sizes, ensuring a secure and efficient electrical connection tailored to meet diverse installation requirements.
Supports solid conductors and flexible cores for versatile use
Features a locking lever for secure connections
Rated for 450 V and 32 A, ensuring safe performance
Includes 10 clamp positions, enhancing connection options


