NEMIQ, DSCP Splice Connector, Multicolour, Insulated 12 AWG
- RS Stock No.:
- 837-712
- Mfr. Part No.:
- DSCP-24 0240
- Brand:
- NEMIQ
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£9.33
(exc. VAT)
£11.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £9.33 | £0.467 |
| 5 + | £8.58 | £0.429 |
*price indicative
- RS Stock No.:
- 837-712
- Mfr. Part No.:
- DSCP-24 0240
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 25mm | |
| Diameter | 4mm | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Multicolour | |
| Series | DSCP | |
| Termination Type | Lever | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 25mm | ||
Diameter 4mm | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Multicolour | ||
Series DSCP | ||
Termination Type Lever | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq DSCP Series Splice Connector, 4mm Diameter, Insulated - DSCP-24 0240
This splice connector provides a compact, insulated method for joining conductors in electrical installations. It uses a lever-style termination to secure wiring without tools, and its multicolour housing aids quick Visual identification in panel and field wiring. The product is intended for general electrical joining where insulated protection and a straightforward termination method are required.
Features and Benefits:
• 12 AWG maximum wire size enables medium-gauge conductor connections
• Lever termination offers tool-free secure clamping action
• 4 mm conductor aperture supports standard solid and stranded wires
• Insulated construction reduces risk of accidental contact
• Conforms to multiple approvals for regulated deployment
• Lever termination offers tool-free secure clamping action
• 4 mm conductor aperture supports standard solid and stranded wires
• Insulated construction reduces risk of accidental contact
• Conforms to multiple approvals for regulated deployment
Applications
• Used for wiring in control panels and junction boxes
• Suitable for field service and maintenance tasks
• Ideal for Rapid prototyping of electrical assemblies
• Can be used for colour-coded circuit identification
• Suitable for field service and maintenance tasks
• Ideal for Rapid prototyping of electrical assemblies
• Can be used for colour-coded circuit identification
What termination method does it use?
It employs a lever-style clamp that secures conductors mechanically.
Which wire sizes are compatible?
The device accepts conductors up to 12 AWG for medium-gauge applications.
How does the product assist with identification?
The housing is multicolour to enable quick Visual differentiation between circuits.
What approvals support its use in regulated projects?
It meets CE, REACH, RoHS, TUV and UKCA approvals.


