NEMIQ, SCP Splicing Splice Connector, Multicolour, Insulated 12 AWG

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£3.03

(exc. VAT)

£3.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£3.03-
10 - 24£2.797%
25 +£2.5216%

*price indicative

RS Stock No.:
837-697
Mfr. Part No.:
SCP-33 0525-PP3
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Splice Type

Splicing

Product Type

Splice Connector

Overall Length

35mm

Minimum Wire Size AWG

24AWG

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Colour

Multicolour

Series

SCP

Termination Type

Lever

Standards/Approvals

CE

COO (Country of Origin):
CN
The NEMIQ 3 Pole branch connector designed for efficient electrical connections. It accommodates a range of conductor sizes and provides reliable performance in various applications.

Max cable diameter of 4 mm ensures compatibility with a range of conductor sizes

Nominal voltage is rated at 450 V, providing safe operation under standard electrical conditions

Designed for solid and flexible conductors, catering to diverse wiring needs

Contains nine clamp positions for secure and adjustable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy