NEMIQ, PIC Splice Connector, Orange, Insulated 12 AWG
- RS Stock No.:
- 837-674
- Mfr. Part No.:
- PIC-3 0525-PP8
- Brand:
- NEMIQ
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£1.32
(exc. VAT)
£1.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.32 | - |
| 10 - 24 | £1.21 | 8% |
| 25 + | £1.09 | 17% |
*price indicative
- RS Stock No.:
- 837-674
- Mfr. Part No.:
- PIC-3 0525-PP8
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Series | PIC | |
| Termination Type | Push-in | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Series PIC | ||
Termination Type Push-in | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ Terminal is an efficient solution designed for secure electrical connections. It accommodates various conductor sizes while ensuring reliability in diverse applications, making it essential for modern wiring setups.
Features three clamp positions for versatile connections
Operates at nominal voltages up to 450 V and 24 A current
Suitable for solid and flexible core conductors for adaptability
Push-in technology allows for quick and easy installation


