NEMIQ, PIC Splice Connector, White, Insulated 12 AWG
- RS Stock No.:
- 837-673
- Mfr. Part No.:
- PIC-2 0525-PP8
- Brand:
- NEMIQ
Get a bulk buy discount
Add 10 more to save £1.00
View bulk pricing optionsSubtotal (1 unit)*
£1.23
(exc. VAT)
£1.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 312 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.23 | - |
| 10 - 24 | £1.13 | £1.00 |
| 25 + | £1.02 | £5.25 |
*price indicative
- RS Stock No.:
- 837-673
- Mfr. Part No.:
- PIC-2 0525-PP8
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 16mm | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | White | |
| Series | PIC | |
| Termination Type | Push-in | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 16mm | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour White | ||
Series PIC | ||
Termination Type Push-in | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ Terminal Block offers reliable connectivity with its push-in mechanism and Compact design, making it Ideal for various wiring applications in electrical systems.
Two clamp positions for enhanced versatility in installations
Operating temperature range of -40 to 105 °C ensures robust performance
Rated for 450 V nominal voltage and 24 A nominal current
Compatible with solid, flexible, and multi-wire core conductors


