TE Connectivity, AMPLIVAR Wire Splice Splice, Grey, Uninsulated, Tin 14 AWG

Subtotal (1 reel of 20000 units)*

£1,415.78

(exc. VAT)

£1,698.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,415.78£0.071

*price indicative

RS Stock No.:
786-094
Mfr. Part No.:
2238235-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Wire Splice

Product Type

Splice

Overall Length

5.72mm

Minimum Wire Size AWG

27AWG

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Colour

Grey

Series

AMPLIVAR

Contact Length

5.72mm

Contact Material

Tin

Contact Plating

Tin

Termination Type

Crimp

Thickness

510μm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity Splice is a versatile connection solution designed for efficient magnet wire splicing. It combines innovative 2D crimp technology with user-friendly features, ensuring simplicity in inventory and manufacturing processes.

Compatible with copper or aluminium magnet wires, supporting up to three wires

Reduces complexity by requiring only one splice part number for a wide range of wire sizes

Eliminates the need for soldering or welding processes, enhancing operational efficiency

Pre-stripping of wires is unnecessary, saving time and minimising waste

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy