TE Connectivity, SPLC Butt Connector, Silver, Uninsulated, Tin 16 AWG

Subtotal (1 pack of 250 units)*

£221.68

(exc. VAT)

£266.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£221.68£0.887

*price indicative

RS Stock No.:
680-739
Mfr. Part No.:
8-330367-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Splice Type

Butt

Overall Length

14.68mm

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

22AWG

Diameter

3.58mm

Maximum Wire Size mm²

1.42mm²

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Colour

Silver

Contact Length

14.68mm

Series

SPLC

Contact Material

Copper

Contact Plating

Tin

Thickness

840μm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity Splice Butt designed to provide secure and reliable connections in electrical applications. This butt splice serves to join two wires effectively, ensuring optimal conductivity and minimal resistance. Constructed from high quality copper with a serrated feature, it is engineered for solid and stranded wires within specified sizes, offering both durability and dependability in various conditions. Ideal for both professional technicians and DIY enthusiasts, this splice is an essential component for enhancing electrical connectivity while maintaining compliance with industry standards.

Butt splice design ensures robust wire connections

Serrated features enhance grip and stability of the splice

Compatible with solid and stranded discrete wire types

Constructed from copper for excellent conductivity

Tin plated Terminal for enhanced corrosion resistance

Dimensions are optimally sized for effective use in tight spaces

Low halogen content makes it a safe choice for diverse applications

Meets EU RoHS and REACH compliance for responsible sourcing and safety

Available in packaging quantities of 100 for easy procurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy