TE Connectivity, Solistrand Butt Splice Connector, Silver, Uninsulated, Tin 1 AWG
- RS Stock No.:
- 477-323
- Distrelec Article No.:
- 304-47-398
- Mfr. Part No.:
- 36957
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-323
- Distrelec Article No.:
- 304-47-398
- Mfr. Part No.:
- 36957
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 35.86mm | |
| Minimum Wire Size AWG | 1AWG | |
| Diameter | 15.58mm | |
| Maximum Wire Size AWG | 1AWG | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Contact Length | 35.86mm | |
| Series | Solistrand | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.85mm | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 35.86mm | ||
Minimum Wire Size AWG 1AWG | ||
Diameter 15.58mm | ||
Maximum Wire Size AWG 1AWG | ||
Insulation Uninsulated | ||
Colour Silver | ||
Contact Length 35.86mm | ||
Series Solistrand | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.85mm | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Butt splice connector is engineered for seamless wire junction, accommodating a range of wire sizes from 1/0 AWG to 41 – 60 mm². Designed with a sight hole for visual inspection, this product ensures solid connectivity for critical applications while remaining uncomplicated to use. With a closed barrel design, it provides a reliable mechanical attachment that supports both solid and stranded wire types. Whether for industrial or automotive applications, this connector prioritises performance and safety, making it an essential component in modern electrical assemblies.
Sight hole feature allows for easy visual inspection during installation
Closed barrel design enhances connection reliability
Compatible with both solid and stranded wire types
Lightweight construction ensures minimal impact on overall wire harness weight
Loose piece packaging facilitates flexible ordering and inventory management
Manufactured from high-quality copper for optimal conductivity
Meets stringent industry standards for durability and safety
