TE Connectivity, PIDG Splice Connector, Blue, Tin 14 AWG
- RS Stock No.:
- 469-952
- Distrelec Article No.:
- 304-49-025
- Mfr. Part No.:
- 640913-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-952
- Distrelec Article No.:
- 304-49-025
- Mfr. Part No.:
- 640913-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Overall Length | 20.36mm | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 4.32mm | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Series | PIDG | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 410μm | |
| Standards/Approvals | RU (UL Component Program) Approved, CSA certified | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Overall Length 20.36mm | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 4.32mm | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Insulation Material Nylon | ||
Series PIDG | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 410μm | ||
Standards/Approvals RU (UL Component Program) Approved, CSA certified | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnects Receptacle is engineered for versatile connectivity, accommodating wire sizes from 16 to 14 AWG. This component stands out due to its durable nylon insulation and robust brass contact base, making it ideal for demanding electrical applications. The socket design ensures secure connections, while its low-profile dimensions allow for optimal placement in tight spaces. With a maximum voltage rating of 300 V, this receptacle is compliant with strict international standards, making it reliable for both commercial and industrial use. Enhanced with a crimp type connection method, it guarantees efficient assembly while its closed barrel type ensures secure wire retention. This product is your go-to solution for reliable and durable electrical connections.
Designed with a quick disconnect feature for easy assembly and maintenance
Offers enhanced corrosion resistance due to its tin terminal plating
Incorporates a straight terminal orientation for streamlined installation
Supports wide insulation diameter ranges, allowing compatibility with various wire types
Meets stringent industry standards, ensuring safety and reliability
Features low halogen content for environmentally conscious applications
Packed in quantities of 1000, catering to large-scale projects and inventory demands
Backed by TE Connectivity's commitment to high-performance and compliance
