WAGO, 2273 Wire Splice Splice Connector, Clear, Insulated, Tin 16 AWG
- RS Stock No.:
- 303-358
- Mfr. Part No.:
- 2273-208/995-010
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£9.09
(exc. VAT)
£10.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £9.09 | £0.909 |
| 5 - 9 | £8.36 | £0.836 |
| 10 + | £7.36 | £0.736 |
*price indicative
- RS Stock No.:
- 303-358
- Mfr. Part No.:
- 2273-208/995-010
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Splice Type | Wire Splice | |
| Product Type | Splice Connector | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | 2273 | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Push-in | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/EN 60998 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Splice Type Wire Splice | ||
Product Type Splice Connector | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series 2273 | ||
Contact Material Electrolytic Copper | ||
Termination Type Push-in | ||
Contact Plating Tin | ||
Standards/Approvals IEC/EN 60998 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago PUSH WIRE splicing connector is designed for solid conductors with a maximum 2.5 mm² cross-section and supports up to 8 conductors. It features a transparent housing with a light grey cover and allows for easy push-in termination of solid copper conductors ranging from 0.5 to 2.5 mm².
Color transparent
Cover color light grey
Insulation material main housing Polycarbonate
Flammability class per UL94 V2
