Ecospill Ltd Cover for Lockout Tag
- RS Stock No.:
- 794-169
- Mfr. Part No.:
- LRDKIT1524
- Brand:
- Ecospill Ltd
Subtotal (1 unit)*
£229.65
(exc. VAT)
£275.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £229.65 |
*price indicative
- RS Stock No.:
- 794-169
- Mfr. Part No.:
- LRDKIT1524
- Brand:
- Ecospill Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Control | |
| Sub Type | Cover | |
| Application | Lockout Tag | |
| Colour | Yellow | |
| For Use With | Roofs | |
| Width | 1.52m | |
| Length | 1.52m | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Control | ||
Sub Type Cover | ||
Application Lockout Tag | ||
Colour Yellow | ||
For Use With Roofs | ||
Width 1.52m | ||
Length 1.52m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ecospill Ltd Drip diverter kit is designed to effectively manage roof and ceiling leaks, directing water to a safe drainage point to mitigate property damage and reduce slip hazards. Constructed from lightweight, vinyl-coated fabric, this versatile kit can be swiftly installed and includes a 1.5m square diverter alongside a 7.6m hose and rubber straps for emergency applications. Its user-friendly assembly makes it suitable for both internal and external environments, ensuring preparedness for inadvertent spills.
Quick and easy installation with minimal tools required
Designed from durable, lightweight vinyl-coated fabric for longevity
Includes a generous 7.6m hose for extended reach and flexibility
Versatile for both indoor and outdoor use, adaptable to various settings
Facilitates immediate response to leaks, enhancing site safety
Ideal for diverse applications, including risk management and information points
Easily assembled and dismantled for convenient storage when not in use
Lightweight design allows for effortless transport and handling
Related links
- Ecospill Ltd Cover for Lockout Tag
- Ecospill Ltd Cover for Spill Control
- Ecospill Ltd Cover Containment Tray Polyethylene 1000 L for Outdoor
- Ecospill Ltd Spill Control Magnetic drain cover for Chemical
- Ecospill Ltd Coated Fabric Cover for Spill Control 26 L
- Ecospill Ltd Coated Fabric Cover for Leak Detection
- Ecospill Ltd Polyurethane Drain Cover for Drain Protection
- Ecospill Ltd Fabric Cover for Cleaning
