Ecospill Ltd Rubber Strap for Spill Control
- RS Stock No.:
- 794-168
- Mfr. Part No.:
- LRDR4
- Brand:
- Ecospill Ltd
Subtotal (1 unit)*
£44.65
(exc. VAT)
£53.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.65 |
*price indicative
- RS Stock No.:
- 794-168
- Mfr. Part No.:
- LRDR4
- Brand:
- Ecospill Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Strap | |
| Sub Type | Strap | |
| Application | Spill Control | |
| Material | Rubber | |
| Colour | Black | |
| For Use With | Roof Diverter | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Strap | ||
Sub Type Strap | ||
Application Spill Control | ||
Material Rubber | ||
Colour Black | ||
For Use With Roof Diverter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ecospill Ltd Roof drip diverter rubber strap kit is designed to provide a reliable solution for securing your drip diverter in place. With four Durable straps crafted from strong, flexible rubber, this kit ensures a weather-resistant fit on a variety of surfaces, including roofs and girders. Perfect for both quick installations and long-term use, the adjustable straps allow for an effective and snug fit to keep your diverter firmly anchored, regardless of the elements. Count on this essential accessory to enhance the stability and effectiveness of your flood defence system.
Adjustable straps provide a secure and tight fit, adapting to various installations
Durable rubber material ensures long-lasting performance even in harsh weather conditions
Easy to install, making it a practical choice for quick setups
Designed specifically to attach to the grommets of the ecospill roof drip diverter
Lightweight at just 0.3 kgs, adding minimal burden to your setup
Related links
- Ecospill Ltd Coated Fabric Cover for Spill Control 26 L
- Ecospill Ltd Hose for Spill Control
- Ecospill Ltd Cover for Spill Control
- Ecospill Ltd Spill Control Equipment Spill Berm Polyurethane for Drain Protection
- Ecospill Ltd Spill Control Equipment Secondary Containment Storage Polyethylene 1100 L for Chemical
- Ecospill Ltd Spill Control Equipment Disposal Bag for Hazardous Waste Disposal
- Ecospill Ltd Spill Control Magnetic drain cover for Chemical
- Ecospill Ltd Spill Tray for Maintenance 48 L
