Ecospill Ltd Textile Guard for Filtering
- RS Stock No.:
- 712-116
- Mfr. Part No.:
- D42005
- Brand:
- Ecospill Ltd
Subtotal (1 unit)*
£180.57
(exc. VAT)
£216.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.57 |
*price indicative
- RS Stock No.:
- 712-116
- Mfr. Part No.:
- D42005
- Brand:
- Ecospill Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Guard | |
| Sub Type | Guard | |
| Application | Filtering | |
| Material | Textile | |
| Colour | Black | |
| For Use With | Stormwater management systems | |
| Length | 1.52m | |
| Width | 1.52m | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Guard | ||
Sub Type Guard | ||
Application Filtering | ||
Material Textile | ||
Colour Black | ||
For Use With Stormwater management systems | ||
Length 1.52m | ||
Width 1.52m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ecospill Ltd ecospill Drain Guard is a robust solution designed to effectively filter stormwater waste, preventing contamination of the water system. Manufactured with Advanced geotextile fabric, Ultra-Filter-Tex, this product excels at capturing harmful debris such as oil, sand, and litter from stormwater runoff. Its easy installation makes it an Ideal choice for various settings, including industrial facilities, construction sites, and parking lots, where there is a high risk of contaminants flowing into drainage systems. With the ecospill drain guard, users can ensure a proactive approach to spill management and maintain compliance with environmental standards.
Engineered to capture contaminants like oil, sand, and litter from stormwater
Utilises Advanced Ultra-Filter-Tex geotextile fabric for effective filtering
Designed for quick and straightforward installation, saving time on setup
Perfectly suited for environments prone to stormwater runoff
Lightweight at just 0.9 kgs, facilitating easy handling and transport
Helps maintain environmental compliance by reducing pollution risk
Versatile use across various settings, ensuring widespread applicability
Related links
- Ecospill Ltd Textile Drain Cover for Filtering
- Ecospill Ltd Metal Drain Cover for Filtering 1.9 L
- Ecospill Ltd Spill Control Equipment Secondary Containment Storage Polyethylene 1100 L for Chemical
- Ecospill Ltd Spill Control Magnetic drain cover for Chemical
- Ecospill Ltd Spill Tray for Maintenance 48 L
- Ecospill Ltd Cover for Lockout Tag
- Ecospill Ltd Coated Fabric Cover for Spill Control 26 L
- Ecospill Ltd Rubber Strap for Spill Control
