Justrite Polyethylene Drum Pallet for Spill Control, 98g Capacity

Subtotal (1 unit)*

£567.03

(exc. VAT)

£680.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£567.03

*price indicative

RS Stock No.:
206-221
Mfr. Part No.:
JEN28661BL
Brand:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Capacity

98g

Type

Drum Pallet

Application

Spill Control

Material

Polyethylene

RoHS Status: Exempt

COO (Country of Origin):
US
The Justrite EcoPolyBlend Accumulation Center (8 drum, black, model 28661) provides high-performance secondary spill control. Made from 100% recycled polyethylene, it measures 97 in W x 5.5 in H x 49 in D and holds up to 10,000 lb. The seamless design captures spills before they reach drains, while the 2.5-in thick self-locating grates offer crack resistance and easy cleaning. The platform uses durable recycled materials, supporting environmental sustainability.

Keep workers safe from accidental slips indoors and avoid costly hazmat cleanup costs
EcoPolyBlend black is 100% recycled
Protects against groundwater contamination from leakage and spills

Related links