Justrite Polyethylene Drum Tray for Spill Control, 12g Capacity

Subtotal (1 unit)*

£106.52

(exc. VAT)

£127.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.52

*price indicative

RS Stock No.:
206-222
Mfr. Part No.:
JEN28715BL
Brand:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Capacity

12g

Type

Drum Tray

Application

Spill Control

Material

Polyethylene

RoHS Status: Exempt

COO (Country of Origin):
US
The Justrite EcoPolyBlend Spill Tray (black, model 28715) provides small-scale spill control for pouring and filling. Made from 100% recycled polyethylene, it is eco-friendly and resistant to rust and corrosion. Measuring 46 in W x 5.5 in H x 16 in D, it has a sump capacity of 12 gal (45L) and operates in temperatures from –30°F to 120°F. The raised rib bottom adds rigidity and keeps contents out of spills, making it ideal for indoor or outdoor use.

Keep workers safe from accidental spills indoors and outdoors
Lightweight and low-profile design for indoor or outdoor small-scale spill control
Made from 100% recycled polyethylene

Related links