Ecospill Ltd Bag Bag for Outdoor Use, 1019 L Capacity, 1 Each per Pack

Subtotal (1 unit)*

£83.59

(exc. VAT)

£100.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.59

*price indicative

RS Stock No.:
712-120
Mfr. Part No.:
DDB1019
Brand:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Sub Type

Bag

Product Type

Bag

Application

Outdoor

Absorbent Capacity

1019L

Quantity Per Package

1Each

Colour

Black

Width

1.8m

Length

1.8m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ecospill Ltd ecospill Mega Dewatering Bag is an extra-large spill containment solution designed for heavy-duty industrial and environmental cleanup. Measuring 1.8m x 1.8m and with a substantial capacity of 1,019 litres, this product effectively separates oil/water mixtures, making it an essential tool for managing large-scale spills. Constructed from ultra-durable, chemical-resistant materials, the bag is built to withstand harsh worksite conditions while ensuring easy transport and Rapid deployment. Its Compact design allows for effortless storage when empty, ensuring it's always on hand when needed.

Heavy-duty construction for superior durability and performance

Designed for efficient separation of oil and water mixtures

Holds up to 1,019 litres for extensive spill containment capabilities

Compact foldable design ensures easy transport and storage

Ideal for use in challenging industrial and environmental settings

Quick setup allows for immediate response to spill incidents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy