Aaronia Ag SPECTRAN HF-2025E Handheld Spectrum Analyser, 50MHz
- RS Stock No.:
- 775-1049
- Mfr. Part No.:
- SPECTRAN HF-2025E
- Brand:
- Aaronia Ag
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,002.87
(exc. VAT)
£1,203.44
(inc. VAT)
- RS Stock No.:
- 775-1049
- Mfr. Part No.:
- SPECTRAN HF-2025E
- Brand:
- Aaronia Ag
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aaronia Ag | |
| Bandwidth | 50MHz | |
| Wave Traces | Live | |
| Sweep Modes | Continuous | |
| Setting Modes | Zero Span | |
| Maximum Frequency | 2.5GHz | |
| Minimum Frequency | 700 MHz | |
| Display Type | LCD | |
| Screen Size | 51 x 25 (Spectrum)pixel | |
| RF Input | SMA Connector | |
| Interface Type | USB 1.1, USB 2.0 | |
| Desktop/Handheld | Handheld | |
| Weight | 420g | |
| Width | 86mm | |
| Dimensions | 260 x 86 x 23mm | |
| Length | 260mm | |
| Battery Type | LiPo | |
| Height | 23mm | |
| Model Number p | SPECTRAN HF-2025E | |
| Select all | ||
|---|---|---|
Brand Aaronia Ag | ||
Bandwidth 50MHz | ||
Wave Traces Live | ||
Sweep Modes Continuous | ||
Setting Modes Zero Span | ||
Maximum Frequency 2.5GHz | ||
Minimum Frequency 700 MHz | ||
Display Type LCD | ||
Screen Size 51 x 25 (Spectrum)pixel | ||
RF Input SMA Connector | ||
Interface Type USB 1.1, USB 2.0 | ||
Desktop/Handheld Handheld | ||
Weight 420g | ||
Width 86mm | ||
Dimensions 260 x 86 x 23mm | ||
Length 260mm | ||
Battery Type LiPo | ||
Height 23mm | ||
Model Number p SPECTRAN HF-2025E | ||
RoHS Status: Exempt
Related links
- Aaronia Ag SPECTRAN HF-6060 V4 Handheld Spectrum Analyser, 50MHz
- Aaronia Ag SPECTRAN HF-60100 V4 Handheld Spectrum Analyser, 50MHz
- Aaronia Ag SPECTRAN NF-5030 Handheld Spectrum Analyser
- Aaronia Ag SPECTRAN HF60100 V4 X Desktop Spectrum Analyser
- Spectrum Analysers
- Rohde & Schwarz FPH-COM1 Handheld Spectrum Rider Spectrum Analyser, 4 kHz
- Rohde & Schwarz FPH-P1 Handheld Spectrum Rider Spectrum Analyser, 2 GHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 2 GHz
