Rohde & Schwarz FPH-COM1 Handheld Spectrum Rider Spectrum Analyser, 4 kHz
- RS Stock No.:
- 206-4943
- Mfr. Part No.:
- FPH-COM1
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£10,126.07
(exc. VAT)
£12,151.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10,126.07 |
*price indicative
- RS Stock No.:
- 206-4943
- Mfr. Part No.:
- FPH-COM1
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Spectrum Analyser | |
| Bandwidth | 4kHz | |
| Number of Channels | 1 | |
| Wave Traces | Minimum Hold, Maximum Hold, Average | |
| Series | Spectrum Rider | |
| Display Type | WVGA | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, EN 60068264, EN 6006826, IEC 610101, CAN/CSAC22.2 No. 61010.112, VDE, CSANRTL, EN 613261 Class B, EN 610101, MILPRF28800F Class 2, UL 610101 | |
| Weight | 2.5kg | |
| Interface Type | USB, LAN | |
| Desktop/Handheld | Handheld | |
| Model Number | FPH-COM1 | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Spectrum Analyser | ||
Bandwidth 4kHz | ||
Number of Channels 1 | ||
Wave Traces Minimum Hold, Maximum Hold, Average | ||
Series Spectrum Rider | ||
Display Type WVGA | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, EN 60068264, EN 6006826, IEC 610101, CAN/CSAC22.2 No. 61010.112, VDE, CSANRTL, EN 613261 Class B, EN 610101, MILPRF28800F Class 2, UL 610101 | ||
Weight 2.5kg | ||
Interface Type USB, LAN | ||
Desktop/Handheld Handheld | ||
Model Number FPH-COM1 | ||
- COO (Country of Origin):
- MY
The Rohde & Schwarz Premium Handheld Spectrum Analyzer with 5 kHz to 4 GHz Bandwidth, easily upgradable by software option. With a bright nonreflecting 18 cm (7") touch display and the included lithium-ion battery with 8 h operating time the perfect solution for field usage.
Rohde & Schwarz promotion until March 31st, 2025
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
R&S®Spectrum Rider FPH Combi Analyzer, 4GHz
R&S®FPHB3 Frequency Upgrade, 2 GHz to 3 GHz
R&S®FPHB4 Frequency Upgrade, 3 GHz to 4 GHz
R&S®FPHB22 Spectrum Analyzer Preamplifier
R&S®FPHK43 Receiver Mode
R&S®FPHK15 Interference Analysis
R&S®FPHK16 Signal Strength Mapping Measurement Application
R&S®FPHK7 Modulation Analysis
R&S®FPHK9 Power Sensor Support
R&S®FPHK19 Channel Power Meter
R&S®FPHK29 Pulse Measurements with
Power Sensor
Related links
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 4 GHz
- Rohde & Schwarz FPH-P1 Handheld Spectrum Rider Spectrum Analyser, 2 GHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 2 GHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 3 GHz
- Rohde & Schwarz FPH-K43 Receiver Mode and Channel Scanner, For Use With FPH Spectrum Rider Handheld Spectrum Analyser
- Rohde & Schwarz FPH-K15 Interference Analysis, For Use With FPH Spectrum Rider Handheld Spectrum Analyser
- Rohde & Schwarz FPH-K16 Signal Strength Mapping, For Use With FPH Spectrum Rider Handheld Spectrum Analyser
- Rohde & Schwarz FPH-K7 Analogue Modulation Analysis AM/FM, For Use With FPH Spectrum Rider Handheld Spectrum Analyser
