Rohde & Schwarz FPH-P1 Handheld Spectrum Rider Spectrum Analyser, 2 GHz
- RS Stock No.:
- 280-2760
- Distrelec Article No.:
- 300-82-378
- Mfr. Part No.:
- FPH-P1
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£4,430.61
(exc. VAT)
£5,316.73
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | £4,430.61 |
*price indicative
- RS Stock No.:
- 280-2760
- Distrelec Article No.:
- 300-82-378
- Mfr. Part No.:
- FPH-P1
- Brand:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 2GHz | |
| Product Type | Spectrum Analyser | |
| Number of Channels | 1 | |
| Wave Traces | Reference | |
| Sweep Modes | Continuous, Single, Peak Hold | |
| Setting Modes | Span | |
| Series | Spectrum Rider | |
| Maximum Frequency | 44GHz | |
| Minimum Frequency | 5kHz | |
| Display Type | WVGA | |
| Screen Size | 7 in | |
| Power Source | AC Power Supply, Battery | |
| Markers | Absolute or Relative, Six Marker | |
| Plug Type | US, UK, EU, AUS, CH | |
| RF Input | PC 2.92 mm, N Type, PC 3.5 mm | |
| Length | 76mm | |
| Weight | 3.2kg | |
| Interface Type | WiFi, USB | |
| Height | 294mm | |
| Width | 202mm | |
| Standards/Approvals | MIL‐PRF‐28800F class 2, IP51 | |
| Desktop/Handheld | Handheld | |
| Model Number | FPH-P1 | |
| Battery Life | 8h | |
| Battery Type | Lithium-ion | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 2GHz | ||
Product Type Spectrum Analyser | ||
Number of Channels 1 | ||
Wave Traces Reference | ||
Sweep Modes Continuous, Single, Peak Hold | ||
Setting Modes Span | ||
Series Spectrum Rider | ||
Maximum Frequency 44GHz | ||
Minimum Frequency 5kHz | ||
Display Type WVGA | ||
Screen Size 7 in | ||
Power Source AC Power Supply, Battery | ||
Markers Absolute or Relative, Six Marker | ||
Plug Type US, UK, EU, AUS, CH | ||
RF Input PC 2.92 mm, N Type, PC 3.5 mm | ||
Length 76mm | ||
Weight 3.2kg | ||
Interface Type WiFi, USB | ||
Height 294mm | ||
Width 202mm | ||
Standards/Approvals MIL‐PRF‐28800F class 2, IP51 | ||
Desktop/Handheld Handheld | ||
Model Number FPH-P1 | ||
Battery Life 8h | ||
Battery Type Lithium-ion | ||
- COO (Country of Origin):
- CZ
Related links
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 2 GHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 4 GHz
- Rohde & Schwarz FPH-COM1 Handheld Spectrum Rider Spectrum Analyser, 4 kHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 3 GHz
- Rohde & Schwarz FPH-K43 Receiver Mode and Channel Scanner, For Use With FPH Spectrum Rider Handheld Spectrum Analyser
- Rohde & Schwarz FPH-K15 Interference Analysis, For Use With FPH Spectrum Rider Handheld Spectrum Analyser
- Rohde & Schwarz FPH-K16 Signal Strength Mapping, For Use With FPH Spectrum Rider Handheld Spectrum Analyser
- Rohde & Schwarz FPH-K7 Analogue Modulation Analysis AM/FM, For Use With FPH Spectrum Rider Handheld Spectrum Analyser
