Rohde & Schwarz R&S FPL1000 Desktop 1304.0004P Spectrum Analyser Bundle

Subtotal (1 unit)*

£31,603.54

(exc. VAT)

£37,924.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31,603.54

*price indicative

RS Stock No.:
287-5602
Mfr. Part No.:
FPL1026-P1
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Spectrum Analyser Bundle

Series

1304.0004P

Setting Modes

Zero Span

Standards/Approvals

No

Desktop/Handheld

Desktop

Model Number

R&S FPL1000

COO (Country of Origin):
CZ
The Rohde & Schwarz signal and spectrum analyser makes measuring fast and simple. The intuitive touchscreen is straightforward and easy to use. With solid RF performance, light weight and small footprint, the signal and spectrum analyser combines the functions of a benchtop instrument with the portability of a handheld instrument.

Lightweight with small footprint

Use with power sensors

Analog and digital signal analysis

Package Consisting of:


R&S(R)FPL1026 Spectrum Analyzer 5 kHz to 26.5 GHz

R&S(R)FPL1-B4 OCXO reference freq

R&S(R)FPL1-B5 Additional Interfaces

R&S(R)FPL1-B22 RF Preamplifier

R&S(R)FPL1-B25 1 dB steps for electronic attenuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy